Part Details for TXS2SAL23ZJ by Panasonic Electronic Components
Overview of TXS2SAL23ZJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SAL23ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXS2SAL23ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 1A 3VDC 129Ohm Surface Mount - Tape and Reel (Alt: TXS2SAL23ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 75 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |