There are no models available for this part yet.
Overview of TXS2SL-L2-12V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TXS2SL-L2-12V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28 |
|
RFQ | ||||
Quest Components | 22 |
|
$10.0000 / $15.0000 | Buy Now |
CAD Models for TXS2SL-L2-12V by Panasonic Electronic Components
Part Data Attributes for TXS2SL-L2-12V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.005 A
|
Coil Operate Voltage(DC)
|
9.6 V
|
Coil Power
|
70 mW
|
Coil Release Voltage(DC)
|
9.6 V
|
Coil Resistance
|
2057 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
200000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TXS2SL-L2-12V
This table gives cross-reference parts and alternative options found for TXS2SL-L2-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SL-L2-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SS-L2-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SL-L2-12V vs TXS2SS-L2-12V-Z |
TXS2-L2-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SL-L2-12V vs TXS2-L2-12V |
TXS2SS-L2-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SL-L2-12V vs TXS2SS-L2-12V |
TXS2SA-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SL-L2-12V vs TXS2SA-L2-12V-X |
TXS2SS-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SL-L2-12V vs TXS2SS-L2-12V-X |
TXS2SA-L2-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SL-L2-12V vs TXS2SA-L2-12V-Z |
Related Parts for TXS2SL-L2-12V
-
TX2SS-LT-4.5V-ZPower/Signal Relays
-
UPD78F0455GB-GAH-AXMicrocontrollers
-
UF3005Rectifier Diodes
-
UDT14A05L03Transient Suppressors
-
8579-0-15-01-11-27-10-0Terminals and Terminal Blocks
-
UC3842ANSwitching Regulator or Controllers
-
UPA2780GR-E1-APower Field-Effect Transistors
-
DCM3414V50M13C2M01Power Supply Modules
-
TZM5236B-GS08Zener Diodes