There are no models available for this part yet.
Overview of TXS2SS-4.5V-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TXS2SS-4.5V-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C0359
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2SS-4.5V-Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.2800 | Buy Now | |
DISTI #
255-TXS2SS-4.5V-ZCT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$3.1149 / $4.9300 | Buy Now | |
DISTI #
TXS2SS-4.5V-Z
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5V 405Ohm Surface Mount - Tape and Reel (Alt: TXS2SS-4.5V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$2.2656 / $2.9275 | Buy Now | |
DISTI #
769-TXS2SS-4.5V-Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1A 30VDC 4.5VDC RoHS: Compliant | 0 |
|
$2.6100 / $2.9100 | Order Now | |
DISTI #
74614298
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2SS-4.5V-Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ | |
Future Electronics | TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.4700 | Buy Now | ||
Future Electronics | TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.4700 | Buy Now | ||
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant | 5000 Factory Stock |
|
$2.5100 / $5.2500 | Buy Now | ||
DISTI #
TXS2SS-4.5V-Z
|
Avnet Abacus | - Tape and Reel (Alt: TXS2SS-4.5V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 75 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant | 5000 Factory Stock |
|
$2.5100 / $5.2500 | Buy Now |
CAD Models for TXS2SS-4.5V-Z by Panasonic Electronic Components
Part Data Attributes for TXS2SS-4.5V-Z by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.011 A
|
Coil Operate Voltage(DC)
|
3.6 V
|
Coil Power
|
50 mW
|
Coil Release Voltage(DC)
|
0.45 V
|
Coil Resistance
|
405 Ω
|
Coil Voltage(DC)-Max
|
4.5 V
|
Coil Voltage-Nom
|
4.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@110VDC
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|