Part Details for TXS2SS-L2-.5V-Z by Panasonic Electronic Components
Overview of TXS2SS-L2-.5V-Z by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SS-L2-.5V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-TXS2SS-L2-.5V-Z
|
Mouser Electronics | Low Signal Relays - PCB 1A 0.5VDC 70MW SMD RELAY LATCHING RoHS: Compliant | 0 |
|
$2.9300 / $3.0800 | Order Now |