Part Details for TXS2SS-L2-6V by Panasonic Electronic Components
Overview of TXS2SS-L2-6V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SS-L2-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3970
|
Newark | Tx-S Relay |Panasonic TXS2SS-L2-6V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $5.1700 | Buy Now |
DISTI #
TXS2SS-L2-6V-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 40 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5480 | Buy Now |
DISTI #
TXS2SS-L2-6V
|
Avnet Americas | Relay Signal DPDT 6VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SS-L2-6V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$3.0336 / $3.4348 | Buy Now |
DISTI #
769-TXS2SS-L2-6V
|
Mouser Electronics | Low Signal Relays - PCB 1A 6VDC 70MW SMD RELAY LATCHING RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 1A DPDT(15x7.4x10)mm SMD Automotive RoHS: Compliant | 0 |
|
$3.0300 / $4.0300 | Buy Now |
DISTI #
TXS2SS-L2-6V
|
Avnet Americas | Relay Signal DPDT 6VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SS-L2-6V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$3.0336 / $3.4348 | Buy Now |
DISTI #
TXS2SS-L2-6V
|
Avnet Americas | Relay Signal DPDT 6VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SS-L2-6V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$3.0336 / $3.4348 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 1A DPDT(15x7.4x10)mm SMD Automotive RoHS: Compliant | 0 |
|
$3.0300 / $4.0300 | Buy Now |
Part Details for TXS2SS-L2-6V
TXS2SS-L2-6V CAD Models
TXS2SS-L2-6V Part Data Attributes
|
TXS2SS-L2-6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SS-L2-6V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 514 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXS2SS-L2-6V
This table gives cross-reference parts and alternative options found for TXS2SS-L2-6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SS-L2-6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SA-L2-6V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2SA-L2-6V-Z |
TXS2-L2-H-6V | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2-L2-H-6V |
TXS2SS-LT-6V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2SS-LT-6V |
TXS2-L2-6V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2-L2-6V |
TXS2SL-L2-6V-X | Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2SL-L2-6V-X |
TXS2SL-L2-6V | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2SL-L2-6V |
TXS2SL-LT-6V | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 6VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-L2-6V vs TXS2SL-LT-6V |