Part Details for TXS2SS-LT-6V-1-Y by Panasonic Electronic Components
Overview of TXS2SS-LT-6V-1-Y by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SS-LT-6V-1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TXS2SS-LT-6V-1-Y-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5451 | Buy Now |
DISTI #
TXS2SS-LT-6V-1-Y
|
Avnet Americas | Relay Signal DPDT 6VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SS-LT-6V-1-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9952 / $3.3914 | Buy Now |
DISTI #
769-TXS2SS-LT-6V-1-Y
|
Mouser Electronics | Low Signal Relays - PCB TX-S Relay | 0 |
|
$3.1900 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9000 / $6.0800 | Buy Now | |
DISTI #
TXS2SS-LT-6V-1-Y
|
Avnet Americas | Relay Signal DPDT 6VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SS-LT-6V-1-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9952 / $3.3914 | Buy Now |
|
Master Electronics | 0 |
|
$2.9000 / $6.0800 | Buy Now |