Part Details for TXS2SS3VZ by Panasonic Electronic Components
Overview of TXS2SS3VZ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SS3VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRA HIGH SENSITIVITY REALIZED AT 50 MW NOMINAL OPERATING POWER Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 3VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight RoHS: Compliant | Europe - 314 |
|
RFQ |