Part Details for TXST101-2045-351 by Milnec
Overview of TXST101-2045-351 by Milnec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |