Part Details for TXST101-2206-349 by Milnec
Overview of TXST101-2206-349 by Milnec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |