-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two channel fixed-direction level shifter with channels in opposite direction 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXU0202DCUR | Texas Instruments | Two channel fixed-direction level shifter with channels in opposite direction 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TXU0202DCURCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5088 In Stock |
|
$0.3402 / $0.8800 | Buy Now |
DISTI #
595-TXU0202DCUR
|
Mouser Electronics | Translation - Voltage Levels Two channel fixed-direction level shifter with channels in opposite direction 8-VSSOP -40 to 125 RoHS: Compliant | 3383 |
|
$0.3120 / $0.8400 | Buy Now |
|
LCSC | 1.08V5.5V 1 2 200Mbps 1.08V5.5V VSSOP-8 Translators Level Shifters ROHS | 65 |
|
$0.4352 / $0.6957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXU0202DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXU0202DCUR
Texas Instruments
Two channel fixed-direction level shifter with channels in opposite direction 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | TXU | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |