-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel fixed multidirectional level shifter 12-X2QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TXU0304DTRRCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR 12X2QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2220 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
595-TXU0304DTRR
|
Mouser Electronics | Translation - Voltage Levels Four-channel fixed multidirectional level shifter 12-X2QFN -40 to 125 RoHS: Compliant | 2136 |
|
$0.3120 / $0.8400 | Buy Now |
|
Ameya Holding Limited | 12151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXU0304DTRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXU0304DTRR
Texas Instruments
Four-channel fixed multidirectional level shifter 12-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNI/BIDIRECTIONAL | |
Family | TXU | |
JESD-30 Code | R-PQCC-N12 | |
Length | 1.7 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Propagation Delay (tpd) | 60 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 1 mm |