Part Details for TY-145P by MAGNETEK Inc
Overview of TY-145P by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for TY-145P
TY-145P CAD Models
TY-145P Part Data Attributes:
|
TY-145P
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
TY-145P
MAGNETEK Inc
General Purpose Audio Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Height | 15.86 mm | |
Length | 20.64 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE | |
Width | 15.08 mm |