Part Details for TY0201000000G by Anytek Technology Corporation Ltd
Overview of TY0201000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY0201000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0065
|
Newark | Terminal Block, Pluggable, 2Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek TY0201000000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1799 |
|
$0.2100 | Buy Now |
DISTI #
TY0201000000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1776 In Stock |
|
$0.2475 / $0.7000 | Buy Now |
DISTI #
72298373
|
RS | TY 5.0-2P slot screws plated Cr3 zinc, SPRING phosphor bronze bright tin, NL66 | Amphenol - Anytek TY0201000000G RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 | RFQ |
DISTI #
ANYTY0201000000G
|
Heilind Electronics | TY -5.0- 2P BLACK - TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2665 / $0.3149 | Buy Now |
DISTI #
ANYTY0201000000G
|
Interstate Connecting Components | TY -5.0- 2P BLACK - TRIVALENC | 0 |
|
Buy Now |