Part Details for TY0401510000G by Anytek Technology Corporation Ltd
Overview of TY0401510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY0401510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TY0401510000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 | Buy Now |
DISTI #
ANYTY0401510000G
|
Heilind Electronics | TY-5.0-4P GREEN - ZINC BM CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5820 / $0.8480 | Buy Now |
DISTI #
ANYTY0401510000G
|
Interstate Connecting Components | TY-5.0-4P GREEN - ZINC BM CL | 0 |
|
Buy Now |