Part Details for TY232M by Thomas & Betts
Overview of TY232M by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY232M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2650
|
Newark | Cable Tie, Ty-Rap Self Locking, 203.2Mm L, Nylon, 18Lb, Natural, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203.2Mm, Cable Tie Width:2.29Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Standard Rohs Compliant: Yes |Abb Thomas & Betts TY232M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 58 |
|
$87.4300 / $107.2400 | Buy Now |
DISTI #
08X4630
|
Newark | Cable Tie, Nat, 203X2.4Mm, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:203.2Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:50.8Mm, Minimum Loop Tensile Strength:18Lb, Cable Rohs Compliant: Yes |Abb Thomas & Betts TY232M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$85.5200 / $105.1300 | Buy Now |
|
Bisco Industries | 21509 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk RoHS: Compliant |
171206 In Stock |
|
$0.0873 / $0.0975 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk RoHS: Compliant |
171206 In Stock |
|
$0.0873 / $0.0975 | Buy Now |
Part Details for TY232M
TY232M CAD Models
TY232M Part Data Attributes
|
TY232M
Thomas & Betts
Buy Now
|
Compare Parts:
TY232M
Thomas & Betts
|
Samacsys Manufacturer | THOMAS & BETTS |