Part Details for TY23M-5 by Thomas & Betts
Overview of TY23M-5 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY23M-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-TY23M-5-ND
|
DigiKey | CBL TIE LOCKING GREEN 18LB 3.60" Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 701 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Green 16mm 80N Bulk RoHS: Compliant |
2995 In Stock |
|
$0.1276 / $0.1612 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Green 16mm 80N Bulk RoHS: Compliant |
2995 In Stock |
|
$0.1276 / $0.1612 | Buy Now |