Part Details for TY242M by Thomas & Betts
Overview of TY242M by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY242M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2652
|
Newark | Ty-Rap Self-Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:208.03Mm, Cable Tie Width:3.56Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Standard, Product Range:Ty-Rap Series, Colour:Natural Rohs Compliant: Yes |Abb Thomas & Betts TY242M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 107 |
|
$100.0100 / $122.9500 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 180N Bulk RoHS: Compliant |
5269 In Stock |
|
$0.1015 / $0.1282 | Buy Now |
|
Quest Components | 559 |
|
$0.2545 / $0.5090 | Buy Now | |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 180N Bulk RoHS: Compliant |
5269 In Stock |
|
$0.1015 / $0.1282 | Buy Now |