Part Details for TY242MX by Thomas & Betts
Overview of TY242MX by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY242MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6329
|
Newark | Ty-Rap Self-Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:208.03Mm, Cable Tie Width:3.56Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Weather Resistant, Product Range:-, Colour:Black Rohs Compliant: Yes |Abb Thomas & Betts TY242MX Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 14 |
|
$155.8900 / $165.4100 | Buy Now |
|
Bisco Industries | 1022 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk |
131011 In Stock |
|
$0.1396 / $0.1672 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk |
131011 In Stock |
|
$0.1396 / $0.1672 | Buy Now |
|
Perfect Parts Corporation | 3360 |
|
RFQ |