Part Details for TY25M-0 by Thomas & Betts
Overview of TY25M-0 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY25M-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1393 / $0.1669 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1393 / $0.1669 | Buy Now |