Part Details for TY25M-2 by Thomas & Betts
Overview of TY25M-2 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY25M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5264
|
Newark | Ty-Rap Cable Tie, 185.67Mm L, Nylon, Red, 50Lb, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:185.67Mm, Cable Tie Width:4.83Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts TY25M-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$235.0300 / $255.3100 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Red 44.45mm 222.41N Bulk RoHS: Compliant |
2 In Stock |
|
$0.1523 / $0.1977 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Red 44.45mm 222.41N Bulk RoHS: Compliant |
2 In Stock |
|
$0.1523 / $0.1977 | Buy Now |
DISTI #
462-064
|
TestEquity LLC | Thomas & Betts TY25M-2 Cable Tie 50lb 7in Red Nylon, 1000 pack, MS3367-1-9 | 1 |
|
$238.6000 | Buy Now |