Part Details for TY25M-6 by Thomas & Betts
Overview of TY25M-6 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY25M-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0334
|
Newark | Ty-Rap Cable Tie, 185.67Mm L, Nylon, Blue, 50Lb, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:185.67Mm, Cable Tie Width:4.83Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts TY25M-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$235.0300 / $255.3100 | Buy Now |
|
Bisco Industries | 405 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon Blue 44.45mm 222.41N Bulk RoHS: Compliant |
2328 In Stock |
|
$0.1375 / $0.1600 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon Blue 44.45mm 222.41N Bulk RoHS: Compliant |
2328 In Stock |
|
$0.1375 / $0.1600 | Buy Now |