Part Details for TY25M by Thomas & Betts
Overview of TY25M by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F269
|
Newark | Cable Ties, Self-Lock, 185.7Mm L, Nylon, 50Lb, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:185.7Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Standard, Colour:Natural Rohs Compliant: Yes |Abb Thomas & Betts TY25M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 14 |
|
$136.9100 / $153.4800 | Buy Now |
|
Bisco Industries | 15841 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk RoHS: Compliant |
13176 In Stock 30000 On Order |
|
$0.1185 / $0.1516 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk RoHS: Compliant |
13176 In Stock 30000 On Order |
|
$0.1185 / $0.1516 | Buy Now |