Part Details for TY25MX-A by Thomas & Betts
Overview of TY25MX-A by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY25MX-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H3115
|
Newark | Cable Tie 50Lb 7In Blk Nyl Ht Stbl Rohs Compliant: Yes |Abb Thomas & Betts TY25MX-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4030 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N RoHS: Compliant | 0 |
|
$0.2284 / $0.2701 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N RoHS: Compliant | 0 |
|
$0.2284 / $0.2701 | Buy Now |