Part Details for TY25MX by Thomas & Betts
Overview of TY25MX by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY25MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5905
|
Newark | Ty-Rap Self-Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:185.67Mm, Cable Tie Width:4.83Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Standard, Product Range:Ty-Rap Series, Colour:Black Rohs Compliant: Yes |Abb Thomas & Betts TY25MX RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 59 |
|
$124.9300 / $153.2400 | Buy Now |
DISTI #
32AJ9034
|
Newark | Cable Tie, 186Mm, Pa66, Black, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:186Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:45Mm, Minimum Loop Tensile Strength:50Lb, Cable Tierohs Compliant: Yes |Abb Thomas & Betts TY25MX RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$99.3800 / $123.1300 | Buy Now |
|
Bisco Industries | 11982 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black 45mm 220N Bulk RoHS: Compliant |
33179 In Stock |
|
$0.1185 / $0.1516 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Black 45mm 220N Bulk RoHS: Compliant |
33179 In Stock |
|
$0.1185 / $0.1516 | Buy Now |
DISTI #
10061579
|
TestEquity LLC | Thomas & Betts TY25MX Cable Tie 50lb, 7.3in, Ultraviolet Black Nylon, 100 Pack | 0 |
|
$17.8400 | Buy Now |