Part Details for TYA2016101R5M-10 by LAIRD PLC
Overview of TYA2016101R5M-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYA2016101R5M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-TYA2016101R5M-10CT-ND
|
DigiKey | FIXED IND 1.5UH 1.7A 130MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9696 In Stock |
|
$0.1285 / $0.3300 | Buy Now |
DISTI #
000000000006180238
|
Sager | Power Inductors - SMD 1.5uH 1.95A 20% Wire Wound Min Qty: 10000 | 0 |
|
$0.1125 / $0.1173 | Buy Now |