Part Details for TYA2520101R5M-10 by Laird Performance Material
Overview of TYA2520101R5M-10 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYA2520101R5M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYA2520101R5M-10
|
Avnet Americas | - Tape and Reel (Alt: TYA2520101R5M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0935 / $0.1199 | Buy Now |
DISTI #
739-TYA2520101R5M-10
|
Mouser Electronics | Power Inductors - SMD 1.5uH 2.6A 20% Wire Wound RoHS: Compliant | 7264 |
|
$0.1290 / $0.3300 | Buy Now |
DISTI #
TYA2520101R5M-10
|
TTI | Power Inductors - SMD 1.5uH 2.6A 20% Wire Wound pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1160 | Buy Now |
DISTI #
TYA2520101R5M-10
|
Avnet Americas | - Tape and Reel (Alt: TYA2520101R5M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0935 / $0.1199 | Buy Now |