Part Details for TYA252010R68M-10 by LAIRD PLC
Overview of TYA252010R68M-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYA252010R68M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-TYA252010R68M-10CT-ND
|
DigiKey | FIXED IND 680NH 2.75A 59MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8127 In Stock |
|
$0.1285 / $0.3300 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
000000000006180252
|
Sager | Power Inductors - SMD 0.68uH 3.2A 20% Wire Wound Min Qty: 10000 | 0 |
|
$0.1181 / $0.1232 | Buy Now |