Part Details for TYA30123R3M-10 by Laird Performance Material
Overview of TYA30123R3M-10 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYA30123R3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYA30123R3M-10
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 1.5 A, Shielded, 2.2 A, 3mm x 3mm x 1.3mm - Tape and Reel (Alt: TYA30123R3M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1514 | Buy Now |
DISTI #
739-TYA30123R3M-10
|
Mouser Electronics | Power Inductors - SMD 3.3uH 2.2A 20% Wire Wound RoHS: Compliant | 0 |
|
$0.1460 / $0.1510 | Order Now |
DISTI #
TYA30123R3M-10
|
TTI | Power Inductors - SMD 3.3uH 2.2A 20% Wire Wound RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1500 | Buy Now |
DISTI #
TYA30123R3M-10
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 1.5 A, Shielded, 2.2 A, 3mm x 3mm x 1.3mm - Tape and Reel (Alt: TYA30123R3M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |