There are no models available for this part yet.
Overview of TYB25MX by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TYB25MX by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M9347
|
Newark | Cable Tie, Ty-Rap, Blk, 186Mm Pk1K, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:186Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:45Mm, Minimum Loop Tensile Strength:220N, Cable Tie Rohs Compliant: Yes |Abb Thomas & Betts TYB25MX RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 30 |
|
$176.8500 / $246.0200 | Buy Now | |
Onlinecomponents.com | Cable tie, polyamide, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, black, UV resistant, -40 to 85 °C RoHS: Compliant | 0 |
|
$0.1339 / $0.1589 | Buy Now | ||
Master Electronics | Cable tie, polyamide, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, black, UV resistant, -40 to 85 °C RoHS: Compliant | 0 |
|
$0.1339 / $0.1589 | Buy Now |
CAD Models for TYB25MX by Thomas & Betts
Part Data Attributes for TYB25MX by Thomas & Betts
TYB25MX
Thomas & Betts
|
|
---|---|
Samacsys Manufacturer
|
THOMAS & BETTS
|
Want to compare parts?
-
TYB25MXThomas & BettsVS
-