Part Details for TYN1010 by STMicroelectronics
Overview of TYN1010 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for TYN1010
TYN1010 CAD Models
TYN1010 Part Data Attributes
|
TYN1010
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN1010
STMicroelectronics
10A, 1000V, SCR, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TYN1010
This table gives cross-reference parts and alternative options found for TYN1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | TYN1010 vs 2N1874E3 |
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | TYN1010 vs IS212 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | TYN1010 vs 2N879 |
2N1803 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | TYN1010 vs 2N1803 |
S0617BH | 6A, 200V, SCR, TO-220AB | STMicroelectronics | TYN1010 vs S0617BH |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | TYN1010 vs 2N1599 |
2N3669 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN | Advanced Semiconductor Inc | TYN1010 vs 2N3669 |
AD111 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-39, 3 PIN | Microsemi Corporation | TYN1010 vs AD111 |
S1010LS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TYN1010 vs S1010LS3 |
S1010L | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TYN1010 vs S1010L |