Part Details for TYN20B-600T,118 by WeEn Semiconductor Co Ltd
Overview of TYN20B-600T,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN20B-600T,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYN20B-600T,118-ND
|
DigiKey | SCR 600V 20A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4684 / $0.4911 | Buy Now |
DISTI #
TYN20B-600T,118
|
Avnet Americas | Thyristor SCR 600V 231A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: TYN20B-600T,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
771-TYN20B-600T118
|
Mouser Electronics | SCRs TYN20B-600T/D2PAK/REEL 13" Q1/ RoHS: Compliant | 0 |
|
$0.4250 / $0.4460 | Order Now |
DISTI #
TYN20B-600T,118
|
Avnet Americas | Thyristor SCR 600V 231A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: TYN20B-600T,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
TYN20B-600T.118
|
TME | Thyristor, 600V, Ifmax: 20A, 12.7A, Igt: 32mA, D2PAK, SMD, tube Min Qty: 1 | 0 |
|
$0.6300 / $0.9880 | RFQ |
DISTI #
TYN20B-600T,118
|
Avnet Silica | Thyristor SCR 600V 231A 3-Pin(2+Tab) D2PAK T/R (Alt: TYN20B-600T,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for TYN20B-600T,118
TYN20B-600T,118 CAD Models
TYN20B-600T,118 Part Data Attributes:
|
TYN20B-600T,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYN20B-600T,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |