Part Details for TYN30B-800TJ by WeEn Semiconductor Co Ltd
Overview of TYN30B-800TJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYN30B-800TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-TYN30B-800TJTR-ND
|
DigiKey | TYN30B-800T/TO263/REEL 13" Q1/T1 Min Qty: 5600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4240 / $0.4406 | Buy Now |
DISTI #
TYN30B-800TJ
|
Avnet Americas | SCR 1.5V 800V 0.5uA 3-Pin TO-263 T/R - Tape and Reel (Alt: TYN30B-800TJ) Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4920 | Buy Now |
DISTI #
771-TYN30B-800TJ
|
Mouser Electronics | SCRs TYN30B-800T/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.4100 / $0.4300 | Order Now |
Part Details for TYN30B-800TJ
TYN30B-800TJ CAD Models
TYN30B-800TJ Part Data Attributes
|
TYN30B-800TJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYN30B-800TJ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |