-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9130
|
Newark | Thyristor, 800V, 30A, Iito-220 Rohs Compliant: Yes |Ween Semiconductors TYN30Y-800TQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3929 |
|
$0.6030 / $1.4200 | Buy Now |
DISTI #
1740-TYN30Y-800TQ-ND
|
DigiKey | SCR 800V 30A IITO220E Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2967 In Stock |
|
$0.4822 / $1.2800 | Buy Now |
DISTI #
TYN30Y-800TQ
|
Avnet Americas | SCR 1.5V 800V 1mA 3-Pin IITO-220 Tube - Rail/Tube (Alt: TYN30Y-800TQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5250 | Buy Now |
DISTI #
771-TYN30Y-800TQ
|
Mouser Electronics | SCRs TYN30Y-800T/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 6070 |
|
$0.4820 / $1.2800 | Buy Now |
DISTI #
TYN30Y-800TQ
|
Avnet Americas | SCR 1.5V 800V 1mA 3-Pin IITO-220 Tube - Rail/Tube (Alt: TYN30Y-800TQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5250 | Buy Now |
DISTI #
3703827
|
element14 Asia-Pacific | THYRISTOR, 800V, 30A, IITO-220 RoHS: Compliant Min Qty: 1 Container: Each | 3929 |
|
$0.5473 / $1.2409 | Buy Now |
DISTI #
3703827
|
Farnell | THYRISTOR, 800V, 30A, IITO-220 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3929 |
|
$0.4655 / $1.3015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYN30Y-800TQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYN30Y-800TQ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |