Part Details for TYS30102R2N-10 by LAIRD PLC
Overview of TYS30102R2N-10 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS30102R2N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0357
|
Newark | Surface Mount Power Inductor, Tys Series, 2.2 H, 30%, Shielded, 0.11 Ohm, 1.09 A Rohs Compliant: Yes |Laird TYS30102R2N-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4775 |
|
$0.2710 | Buy Now |
DISTI #
240-2631-1-ND
|
DigiKey | FIXED IND 2.2UH 1.09A 110MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1711 / $0.4100 | Buy Now |
DISTI #
2292501RL
|
element14 Asia-Pacific | INDUCTOR, 2.2H, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 4775 |
|
$0.1749 / $0.2557 | Buy Now |
DISTI #
2292501
|
element14 Asia-Pacific | INDUCTOR, 2.2H, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4775 |
|
$0.1749 / $0.3387 | Buy Now |
DISTI #
2292501
|
Farnell | INDUCTOR, 2.2H, SMD RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 4775 |
|
$0.1753 / $0.3278 | Buy Now |
DISTI #
2292501RL
|
Farnell | INDUCTOR, 2.2H, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 4775 |
|
$0.1753 / $0.2862 | Buy Now |
Part Details for TYS30102R2N-10
TYS30102R2N-10 CAD Models
TYS30102R2N-10 Part Data Attributes:
|
TYS30102R2N-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TYS30102R2N-10
LAIRD PLC
General Fixed Inductor, 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1212, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.143 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.09 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for TYS30102R2N-10
This table gives cross-reference parts and alternative options found for TYS30102R2N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYS30102R2N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMLP0303N2R2CTAR | General Purpose Inductor, 2.2uH, 30%, Ferrite-Core, 1212, | Kyocera AVX Components | TYS30102R2N-10 vs LMLP0303N2R2CTAR |