Part Details for TYS3010330M-10 by Laird Performance Material
Overview of TYS3010330M-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS3010330M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS3010330M-10
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 300 mA, Shielded, 290 mA, 3mm x 3mm x 1mm - Tape and Reel (Alt: TYS3010330M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1222 / $0.1705 | Buy Now |
DISTI #
875-TYS3010330M-10
|
Mouser Electronics | Power Inductors - SMD 33uH 20% -40C +125C RoHS: Compliant | 560 |
|
$0.1700 / $0.4200 | Buy Now |
DISTI #
71601019
|
RS | PwrInd, SMT, Unshld, IRated,3.00x3.00x1.00mm | Laird Performance Materials TYS3010330M-10 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3680 | RFQ |
DISTI #
TYS3010330M-10
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 300 mA, Shielded, 290 mA, 3mm x 3mm x 1mm - Tape and Reel (Alt: TYS3010330M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1222 / $0.1705 | Buy Now |
DISTI #
TYS3010330M-10
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 300 mA, Shielded, 290 mA, 3mm x 3mm x 1mm - Tape and Reel (Alt: TYS3010330M-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |