There are no models available for this part yet.
Overview of TYS40123R3N-10 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TYS40123R3N-10 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TYS40123R3N-10
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 1.12A - Tape and Reel (Alt: TYS40123R3N-10) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1892 | Buy Now | |
DISTI #
875-TYS40123R3N-10
|
Mouser Electronics | Power Inductors - SMD 3.3uH 30% -40C + 125C RoHS: Compliant | 0 |
|
$0.1830 / $0.1890 | Order Now | |
DISTI #
71601055
|
RS | PwrInd, SMT, Unshld, IRated,4.00x4.00x1.20MM | Laird Performance Materials TYS40123R3N-10 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 / $0.2970 | RFQ |