-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0371
|
Newark | Surface Mount Power Inductor, Tys Series, 1 H, 30%, Shielded, 0.025 Ohm, 2 A Rohs Compliant: Yes |Laird TYS40181R0N-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.3630 | Buy Now |
DISTI #
240-2671-1-ND
|
DigiKey | FIXED IND 1UH 2A 25 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64422 In Stock |
|
$0.1321 / $0.3700 | Buy Now |
DISTI #
000000000003881797
|
Sager | Power Inductors - SMD 1.0uH 30% -40C +125C Min Qty: 5000 | 0 |
|
$0.1368 / $0.1850 | Buy Now |
DISTI #
2292517RL
|
element14 Asia-Pacific | INDUCTOR, 1H, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1900 |
|
$0.1534 / $0.2965 | Buy Now |
DISTI #
2292517
|
element14 Asia-Pacific | INDUCTOR, 1H, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1900 |
|
$0.1534 / $0.3075 | Buy Now |
DISTI #
2292517RL
|
Farnell | INDUCTOR, 1H, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1900 |
|
$0.1436 / $0.3097 | Buy Now |
DISTI #
2292517
|
Farnell | INDUCTOR, 1H, SMD RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1900 |
|
$0.1436 / $0.3297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYS40181R0N-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TYS40181R0N-10
LAIRD PLC
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.0325 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |