Part Details for TYS6028100M-10 by Laird Performance Material
Overview of TYS6028100M-10 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS6028100M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS6028100M-10
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.95 A, Shielded, 2.04 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: TYS6028100M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1347 / $0.1882 | Buy Now |
DISTI #
875-TYS6028100M-10
|
Mouser Electronics | Power Inductors - SMD 10uH 20% -40C +125C RoHS: Compliant | 1133 |
|
$0.1870 / $0.4600 | Buy Now |
DISTI #
71601131
|
RS | Fixed Inductors 10uH 20% -40C +125C | Laird Performance Materials TYS6028100M-10 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.2950 | RFQ |
DISTI #
TYS6028100M-10
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.95 A, Shielded, 2.04 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: TYS6028100M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |