Part Details for TZ-1GV2 (ALTERNATE: TZ1GV2) by OMRON Industrial Automation
Overview of TZ-1GV2 (ALTERNATE: TZ1GV2) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ-1GV2 (ALTERNATE: TZ1GV2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179057
|
RS | Switch, Basic, Pin Plunger, 1 A, 250 VAC, Ceramic, Basic, -65 to +400 C | Omron Automation TZ-1GV2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$433.7000 | Buy Now |