Part Details for TZ032101B000G by Anytek Technology Corporation Ltd
Overview of TZ032101B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ032101B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-TZ032101B000GCT-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2672 In Stock |
|
$0.6462 / $1.7000 | Buy Now |
DISTI #
ANYTZ032101B000G
|
Heilind Electronics | TZ 3.5 3P - SLOT TRIVALENCE-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6690 / $0.9940 | Buy Now |
DISTI #
ANYTZ032101B000G
|
Interstate Connecting Components | TZ 3.5 3P - SLOT TRIVALENCE-C | 0 |
|
Buy Now |