Part Details for TZ0348C by Tai-Saw Technology Co Ltd
Overview of TZ0348C by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for TZ0348C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TZ0348CCT-ND
|
DigiKey | 16/10/8/3.2X2.5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.4224 / $0.7500 | Buy Now |
Part Details for TZ0348C
TZ0348C CAD Models
TZ0348C Part Data Attributes
|
TZ0348C
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ0348C
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ANTISTATIC BAG | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |