Part Details for TZ062101B000G by Anytek Technology Corporation Ltd
Overview of TZ062101B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ062101B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZ062101B000G-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3328 | Buy Now |
DISTI #
72328588
|
RS | TZ-3.5-6P Black , Trivalence-Cr Zinc NL46 W/EAR ,MARK (With Cover) | Amphenol - Anytek TZ062101B000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 | RFQ |
DISTI #
ANYTZ062101B000G
|
Heilind Electronics | TZ-3.5-6P BLACK - TRIVALENCE- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.5200 | Buy Now |
DISTI #
ANYTZ062101B000G
|
Interstate Connecting Components | TZ-3.5-6P BLACK - TRIVALENCE- | 0 |
|
Buy Now |