Part Details for TZ142101B000G by Anytek Technology Corporation Ltd
Overview of TZ142101B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ142101B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZ142101B000G-ND
|
DigiKey | TERM BLK 14P SIDE ENT 3.5MM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1176 | Buy Now |
DISTI #
72328603
|
RS | TZ-3.5-14P Black , Trivalence-Cr Zinc NL46 W/EAR ,MARK (With Cover) | Amphenol - Anytek TZ142101B000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 | RFQ |
DISTI #
ANYTZ142101B000G
|
Heilind Electronics | TZ-3.5-14P BLACK - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.7200 | Buy Now |
DISTI #
ANYTZ142101B000G
|
Interstate Connecting Components | TZ-3.5-14P BLACK - TRIVALENCE | 0 |
|
Buy Now |