Part Details for TZ16H001 by Delta Electronics Inc
Overview of TZ16H001 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TZ16H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1:1CT, 1:2CT | 394 |
|
$1.6200 / $4.0500 | Buy Now |
Part Details for TZ16H001
TZ16H001 CAD Models
TZ16H001 Part Data Attributes:
|
TZ16H001
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TZ16H001
Delta Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1CT; 1:2CT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.45 mm | |
Isolation Voltage | 1500 V | |
Length | 11.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT; 1:2CT | |
Width | 6.7 mm |