Part Details for TZ1GV by OMRON Industrial Automation
Overview of TZ1GV by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ1GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 1A 250VAC 125VDC 0.98N Screw Mount | 0 |
|
$351.3900 / $371.9200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 1A 250VAC 125VDC 0.98N Screw Mount | 0 |
|
$351.3900 / $371.9200 | Buy Now |