Part Details for TZ1GV22 by OMRON Corporation
Overview of TZ1GV22 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ1GV22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZ1GV22
|
Avnet Americas | HIGH TEMP Z-SWITCH - Bulk (Alt: TZ1GV22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$342.3198 / $409.6614 | Buy Now |
DISTI #
64137668
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 1A 250VAC 125VDC 2.35N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 2 |
|
$435.1711 / $438.9273 | Buy Now |
DISTI #
TZ1GV22
|
Avnet Americas | HIGH TEMP Z-SWITCH - Bulk (Alt: TZ1GV22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$342.3198 / $409.6614 | Buy Now |