Trigger Devices
TZ400N26KOF
Description: Silicon Controlled Rectifier, 1050A I(T)RMS, 670000mA I(T), 2600V V(DRM), 2600V V(RRM), 1 Element, MODULE-4

Overview of TZ400N26KOF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for TZ400N26KOF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 641-TZ400N26KOF
Mouser Electronics Thyristor Modules 2600V 1050A SINGLE RoHS: Compliant 0
  • 1 $227.2500
  • 12 $211.6000
  • 27 $204.8600
$204.8600 / $227.2500 Order Now
DISTI # TZ400N26KOF
TME Module: thyristor, single thyristor, 2.6kV, 400A, BG-PB501-1 Min Qty: 1 0
  • 1 $363.9600
  • 3 $301.4400
  • 6 $256.7800
$256.7800 / $363.9600 RFQ

CAD Models for TZ400N26KOF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZ400N26KOF by Infineon Technologies AG

TZ400N26KOF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XXFM-X4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Infineon
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
250 mA
DC Gate Trigger Voltage-Max
2.2 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K
Holding Current-Max
300 mA
JESD-30 Code
R-XXFM-X4
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
13000 A
Number of Elements
1
Number of Terminals
4
On-state Current-Max
670000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
1050 A
Repetitive Peak Off-state Voltage
2600 V
Repetitive Peak Reverse Voltage
2600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. TZ400N26KOF
    Infineon Technologies AG
    Silicon Controlled Rectifier, 1050A I(T)RMS, 670000mA I(T), 2600V V(DRM), 2600V V(RRM), 1 Element, MODULE-4
    VS

Related Parts for TZ400N26KOF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZ400N26KOF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZ400N26KOF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TZ400N26KOF would you like to use for your alert(s)?
  • Please alert me when TZ400N26KOF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZ400N26KOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZ400N26KOF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZ400N26KOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZ400N26KOF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZ400N26KOF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: