Part Details for TZ425N12KOF by Eupec Gmbh & Co Kg
Overview of TZ425N12KOF by Eupec Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TZ425N12KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$280.0000 | Buy Now |
Part Details for TZ425N12KOF
TZ425N12KOF CAD Models
TZ425N12KOF Part Data Attributes
|
TZ425N12KOF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
TZ425N12KOF
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 800A I(T)RMS, 425000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
JESD-30 Code | R-XXFM-X4 | |
Non-Repetitive Pk On-state Cur | 13000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 425000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |