Part Details for TZ425N12KOFHPSA1 by Infineon Technologies AG
Overview of TZ425N12KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TZ425N12KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZ425N12KOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TZ425N12KOFHPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TZ425N12KOF - Thyristor / Diode Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$136.6100 / $160.7100 | Buy Now |
Part Details for TZ425N12KOFHPSA1
TZ425N12KOFHPSA1 CAD Models
TZ425N12KOFHPSA1 Part Data Attributes
|
TZ425N12KOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ425N12KOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 800A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |