Datasheets
TZ425N14KOF by:

Silicon Controlled Rectifier, 800A I(T)RMS, 510000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-4

Part Details for TZ425N14KOF by Infineon Technologies AG

Overview of TZ425N14KOF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for TZ425N14KOF

Part # Distributor Description Stock Price Buy
DISTI # 641-TZ425N14KOF
Mouser Electronics Thyristor Modules 1400V 800A SINGLE RoHS: Compliant 0
  • 1 $185.4700
  • 12 $173.7100
  • 27 $167.1800
$167.1800 / $185.4700 Order Now
DISTI # TZ425N14KOF
TME Module: thyristor, single thyristor, 1.4kV, 425A, BG-PB501-1 Min Qty: 1 0
  • 1 $223.2900
  • 3 $185.3300
  • 6 $156.3000
$156.3000 / $223.2900 RFQ

Part Details for TZ425N14KOF

TZ425N14KOF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TZ425N14KOF Part Data Attributes

TZ425N14KOF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TZ425N14KOF Infineon Technologies AG Silicon Controlled Rectifier, 800A I(T)RMS, 510000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code MODULE
Package Description FLANGE MOUNT, R-XXFM-X4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
DC Gate Trigger Current-Max 250 mA
DC Gate Trigger Voltage-Max 1.5 V
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K
Holding Current-Max 300 mA
JESD-30 Code R-XXFM-X4
Leakage Current-Max 80 mA
Non-Repetitive Pk On-state Cur 14500 A
Number of Elements 1
Number of Terminals 4
On-state Current-Max 510000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 800 A
Repetitive Peak Off-state Voltage 1400 V
Repetitive Peak Reverse Voltage 1400 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

TZ425N14KOF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZ425N14KOF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZ425N14KOF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TZ425N14KOF would you like to use for your alert(s)?
  • Please alert me when TZ425N14KOF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZ425N14KOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZ425N14KOF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZ425N14KOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZ425N14KOF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZ425N14KOF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: